
The RT-375-1-X-STK heat shrink tubing is made from fluoropolymer material with a clear color. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The tubing is compliant with UL VW-1 flammability rating and is RoHS compliant. It is available in bulk packaging and is not lead-free. The tubing is suitable for wall mount applications and has a 25.4mm inside diameter.
TE Connectivity RT-375-1-X-STK technical specifications.
| Body Material | Fluoropolymer |
| Color | Clear |
| ELV | Compliant |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 25.4mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Thermofit RT-375 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT-375-1-X-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
