
Heat Shrink Tubing ST Fluoropolymer Clear Thin Automotive Piece
TE Connectivity RT-375-3/16-X-SP technical specifications.
| Body Material | Fluoropolymer |
| Color | Clear |
| ELV | Compliant |
| Inside Diameter | 4.8mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | RT-375 |
| RoHS | Compliant |
No datasheet is available for this part.