Heat Shrink Tubing ST Fluoropolymer Clear Thin Spool
TE Connectivity RT-375-3/16-X-SP-SM technical specifications.
| Color | Clear |
| ELV | Compliant |
| Inside Diameter | 4.8mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Thermofit RT-375 |
| RoHS | Compliant |
No datasheet is available for this part.