
The Thermofit RT-375 heat shrink is a fluoropolymer material with a clear color. It is compliant with ELV regulations and is available on a spool. This heat shrink has an inside diameter of 2.4mm and a length of 1foot. It can operate within a temperature range of -55°C to 150°C.
Sign in to ask questions about the TE Connectivity RT-375-3/32-X-SP-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RT-375-3/32-X-SP-SM technical specifications.
| Color | Clear |
| ELV | Compliant |
| Inside Diameter | 2.4mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Thermofit RT-375 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT-375-3/32-X-SP-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.