TE Connectivity RT-375-3/4-X-STK technical specifications.
| Body Material | Fluoropolymer |
| Color | Clear |
| ELV | Compliant |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 19.1mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | RT-375 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT-375-3/4-X-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.