
The Thermofit RT-375 Series heat shrink tubing is a fluoropolymer material with a clear color. It is available in a spool packaging with 3000 pieces per unit. The tubing is compliant with ELV regulations and is not applicable for lead-free requirements. It is compatible with high temperatures and is approved by UL and CSA.
TE Connectivity RT-375-3/64-X-SP technical specifications.
| Approvals | UL, CSA |
| Color | Clear |
| ELV | Compliant |
| High Temperature Compatible | Yes |
| Inside Diameter | 1.2mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Fluoropolymer |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Spool |
| Series | Thermofit RT-375 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT-375-3/64-X-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.