
This fluoropolymer heat shrink is designed for wall mount applications, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a 4ft length and has an inside diameter of 9.5mm. The heat shrink is compliant with ELV regulations and has a flammability rating of UL VW-1. It is packaged in rail or tube format for easy installation.
TE Connectivity RT-375-3/8-X-STK technical specifications.
| Body Material | Fluoropolymer |
| Color | Clear |
| ELV | Compliant |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 9.5mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | RT-375 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT-375-3/8-X-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
