
The RT-555 Series heat shrink is made from fluoropolymer material with a black color. It features high temperature capabilities and is available in a cable mount configuration. The heat shrink is packaged in a bag and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
TE Connectivity RT-555-1/2-2.75-A260-0 technical specifications.
| Body Material | Fluoropolymer |
| Color | Black |
| Features | High Temperature |
| Inside Diameter | 12.7mm |
| Length | 69.9mm |
| Material | Fluoropolymer |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | RT-555 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT-555-1/2-2.75-A260-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
