
TE Connectivity RT-555-1.0-3.75-A260-0 technical specifications.
| Body Material | Fluoropolymer |
| Color | Black |
| Features | High Temperature |
| Inside Diameter | 25.4mm |
| Length | 95.3mm |
| Material | Fluoropolymer |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RT-555 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT-555-1.0-3.75-A260-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
