
This fluoropolymer heat shrink tubing has a black color and an inside diameter of 19.1mm. It is available in a bag packaging and is designed for cable mounting. The tubing is made from fluoropolymer material and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
TE Connectivity RT-555-3/4-3.00-A260-0 technical specifications.
| Body Material | Fluoropolymer |
| Color | Black |
| Inside Diameter | 19.1mm |
| Length | 76.2mm |
| Material | Fluoropolymer |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | RT-555 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT-555-3/4-3.00-A260-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.