This fluoropolymer heat shrink is made from a high-temperature material with a black color. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The heat shrink is designed for cable mounting and is packaged in a bag. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RT-555-3/8-2.75-A260-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RT-555-3/8-2.75-A260-0 technical specifications.
| Body Material | Fluoropolymer |
| Color | Black |
| Features | High Temperature |
| Inside Diameter | 9.5mm |
| Length | 69.9mm |
| Material | Fluoropolymer |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | RT-555 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT-555-3/8-2.75-A260-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.