RT-770 is a single wall, heat shrinkable tubing made from a crosslinked fluoroelastomer material. It features a 2:1 shrink ratio and is designed for high-temperature applications and chemical resistance, particularly in environments requiring NBC (Nuclear, Biological, Chemical) contamination survivability.
Checking distributor stock and pricing after the page loads.
| Shrink Ratio | 2:1ratio |
| Recovered Inside Diameter (Max) | 4.74mm |
| Expanded Inside Diameter (Min) | 9.53mm |
| Material Type | Crosslinked Fluoroelastomer |
| Primary Product Color | Black |
| Operating Temperature Range | -55 to 200°C |
| RoHS | Compliant |
| Reach Svhc | No Substance of Very High Concern |