Heat Shrink Tubing ST Cross Linked Fluoroelastomer Black Single Piece
TE Connectivity RT-780-3/16-0-SP technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Cross Linked Fluoroelastomer |
| Color | Black |
| Shrink Wall Type | Single |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.