
This general purpose relay is designed for power applications and has a coil power rating of 740mW. It can handle a contact current of up to 12A and a contact voltage rating of 250V AC. The relay is socket mountable and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is compliant with ELV and RoHS regulations.
TE Connectivity RT214730 technical specifications.
| Application(s) | POWER |
| Coil Power | 740mW |
| Coil Resistance | 32.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 34.5V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 8ms |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT214730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
