
RELAY GEN PURPOSE SPDT 16A 24V
TE Connectivity RT3S4R24 technical specifications.
| Approvals | CSA, VDE, cULus |
| Package/Case | Module |
| Coil Current | 31.6mA |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Current Rating | 16A |
| Depth | 69mm |
| Height | 69mm |
| Input Resistance | 350R |
| Length | 77mm |
| Load Current | 16A |
| Max Input Voltage | 12V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RT, SCHRACK |
| Termination | Screw |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 3ms |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT3S4R24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
