The RT4S4LC4 is a power relay module from the RT series (Schrack) logic relay system. It features a Double Pole Double Throw (DPDT) contact configuration with a 8A switching current at 250VAC. The relay is equipped with a 24VDC coil and includes a mechanical indicator and manual test tab. It is designed for DIN rail mounting via a logic socket with screw terminals.
Checking distributor stock and pricing after the page loads.
| Contact Configuration | DPDT (2 Form C) |
| Rated Current | 8A |
| Coil Voltage | 24VDC |
| Contact Voltage Rating (AC) | 250VAC |
| Mounting Type | DIN Rail (via Socket) |
| Termination Style | Screw Terminal |
| Coil Resistance | 1440Ohms |
| Coil Power | 400mW |
| RoHS | Compliant |
| Reach Svhc | No Substance of Very High Concern |