
This general purpose relay module has a 2-pole configuration with a maximum current rating of 8A and a maximum input voltage of 115V AC. It is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The relay is compliant with RoHS and has a termination type of screw. It has a turn-off delay time of 2ms and is approved by CSA, VDE, and cULus.
TE Connectivity RT4S4S15 technical specifications.
| Approvals | CSA, VDE, cULus |
| Package/Case | Module |
| Coil Resistance | 8.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Current Rating | 8A |
| Depth | 15.8mm |
| Height | 69mm |
| Input Resistance | 8.1kR |
| Length | 77mm |
| Max Current Rating | 8A |
| Max Input Voltage | 115V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 400V |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPDT |
| Turn-Off Delay Time | 2ms |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT4S4S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.