
The RT4S4T30 is a general purpose relay module from TE Connectivity, approved to CSA, VDE, and cULus standards. It features a non-latching coil with a resistance of 32.5kR and a voltage rating of 230V AC. The module has a current rating of 8A and is designed for use on DIN rail, with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Sign in to ask questions about the TE Connectivity RT4S4T30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RT4S4T30 technical specifications.
| Approvals | CSA, VDE, cULus |
| Package/Case | Module |
| Coil Current | 3.2mA |
| Coil Resistance | 32.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Current Rating | 8A |
| Depth | 15.8mm |
| Height | 69mm |
| Input Resistance | 32.5kR |
| Length | 77mm |
| Load Current | 8A |
| Max Input Voltage | 230V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RT, SCHRACK |
| Termination | Screw |
| Throw Configuration | DPDT |
| Turn-Off Delay Time | 2ms |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT4S4T30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.