
TE Connectivity's RT-555 series fluoropolymer heat shrink tubing is compliant with ELV regulations. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The tubing is available in a package quantity of 100 units, packaged on a spool. The fluoropolymer material provides excellent chemical resistance and durability.
TE Connectivity RT555-1-0-SP technical specifications.
| Body Material | Fluoropolymer |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 25.4mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Fluoropolymer |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Spool |
| Series | RT-555 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT555-1-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.