
Thin-wall, cross-linked fluoropolymer heat shrink tubing, black in color, offers excellent thermal performance with a maximum operating temperature of 200°C and a minimum of -65°C. Featuring a 9.53mm inside diameter and a 1-foot length, this automotive-grade sleeving is supplied on a spool for convenient application. The fluoropolymer body ensures durability and compliance with ELV standards.
Checking distributor stock and pricing after the page loads.
TE Connectivity RT555-3/8-0-SP technical specifications.
| Body Material | Fluoropolymer |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 9.53mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Fluoropolymer |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Packaging | Spool |
| Series | RT-555 |
| RoHS | Compliant |
No datasheet is available for this part.
