
The RT-555 Series heat shrink is made from fluoropolymer material with a black color. It has an inside diameter of 15.88mm and a length of 1foot. This heat shrink is designed to operate within a temperature range of -65°C to 200°C.
TE Connectivity RT555-5/8-0-SP technical specifications.
| Body Material | Fluoropolymer |
| Color | Black |
| Inside Diameter | 15.88mm |
| Length | 1foot |
| Material | Fluoropolymer |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Packaging | Spool |
| Series | RT-555 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT555-5/8-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
