
TE Connectivity RT78724 technical specifications.
| Current Rating | 12A |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Number of Contacts | 5 |
| Orientation | Straight |
| Voltage Rating | 240V |
| DC Rated Voltage | 240V |
| Width | 15.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RT78724 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.