Conn TNC F 50Ohm Solder ST Cable Mount Gold
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RTD-50-M-01-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SOLDER |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Gold (Au) |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity RTD-50-M-01-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.