Conn TNC RCP 0Hz to 2.8GHz 50Ohm Solder ST Thru-Hole Gold
TE Connectivity RTD-50-S-02 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | RTD-50 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.