
The TE Connectivity RTE25615 is a general purpose DPDT relay with a contact current rating of 8A and a coil voltage of 115V. It features a non-latching coil type and is designed for through hole mounting. The relay operates within a temperature range of -40°C to 70°C and is compliant with RoHS regulations. It is available in a package quantity of 500 and comes in a rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
TE Connectivity RTE25615 technical specifications.
| Coil Resistance | 8.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RT2, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
