The RTS3T005 is a high-performance power relay from the RT1 Inrush Power series, featuring a single-pole single-throw (1 Form A) contact configuration. It is specifically designed to handle high inrush currents, making it suitable for lighting control and industrial automation applications. The relay utilizes Silver Tin Oxide (AgSnO2) contacts with a tungsten (W) pre-contact which allows it to withstand peak inrush currents of up to 165A for 20ms.
TE Connectivity RTS3T005 technical specifications.
| Contact Configuration | 1 Form A (SPST-NO) |
| Rated Current | 16A |
| Inrush Current Max | 165A |
| Coil Voltage | 5VDC |
| Coil Resistance | 62Ω |
| Switching Voltage Max | 400VAC |
| Contact Material | AgSnO2 + W (Pre-contact) |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for TE Connectivity RTS3T005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.