
The RTS3T012 relay from TE Connectivity is a non-latching type with a coil voltage of 12V and a power rating of 400mW. It can handle a maximum current of 33.33mA through the coil and 16A through the contacts. The relay has a contact material of tin and silver and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0. The relay is available for PCB and through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RTS3T012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RTS3T012 technical specifications.
| Application(s) | POWER |
| Coil Current | 33.33mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.7mm |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | PCB, Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTS3T012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
