
The TE Connectivity RTS3TA12 is a general purpose relay with a 12V DC coil and a maximum current rating of 16A. It features a silver contact material and a latching, single coil design. The relay operates within a temperature range of -10°C to 85°C and has a maximum voltage rating of 400V AC. It is available in a package quantity of 500 and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity RTS3TA12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RTS3TA12 technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Consumption | 3W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RT1, Inrush, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTS3TA12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.