The TE Connectivity RUEF250S is a 100A radial fuse with a 30V operating supply voltage and 1.2W power dissipation. It is compliant with ELV and RoHS regulations and has a lead-free construction. The fuse has a hold current of 2.5A and a trip current of 5A, with a time to trip of 10.3 seconds. It is available in bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 2.5A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 10.3s |
| Trip Current | 5A |
| RoHS | Compliant |