The TE Connectivity RUSB090 is a 40A radial lead terminal with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a resistance of 180mR and is not RoHS compliant. The terminal is available in bulk packaging with a package quantity of 500.
Sign in to ask questions about the TE Connectivity RUSB090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RUSB090 technical specifications.
| Current Rating | 40A |
| Height | 12.2mm |
| Hold Current | 900mA |
| Lead Free | Contains Lead |
| Lead Pitch | 5.8mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 180mR |
| RoHS Compliant | No |
| Series | RUSB |
| Termination | Radial |
| Thickness | 3.1mm |
| Trip Current | 1.8A |
| Width | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RUSB090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
