
Heat Shrink Tubing and Sleeves HS-TBG 3.2MM 2:1 CL PRICE PER FT
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE |
| Color | Clear |
| ELV | Compliant |
| High Temperature Compatible | Yes |
| Inside Diameter | 3.2mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyvinylidene |
| Max Operating Temperature | -175°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | RW-175 |
| RoHS | Compliant |