
Heat Shrink Tubing and Sleeves HS-TBG 50.8MM 2:1 CL PRICE PER FT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RW-175-2-X-STK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RW-175-2-X-STK technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Clear |
| ELV | Compliant |
| High Temperature Compatible | Yes |
| Inside Diameter | 50.8mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyvinylidene |
| Max Operating Temperature | -175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Series | RW-175 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RW-175-2-X-STK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
