Raychem RW-200 is a heat‑shrinkable, chemical‑resistant, high‑temperature fluoroelastomer (FKM) tubing that meets MIL‑DTL‑23053/13 requirements. The RW-200-1-1/4-0-SP size has a 2:1 shrink ratio with a minimum expanded inside diameter of 31.75 mm (1.252 in) and a maximum recovered inside diameter of 15.9 mm (0.625 in). Nominal recovered wall thickness is 1.40 mm (min 1.00 mm, max 1.78 mm). Operating temperature range is −40 to 200 °C, minimum shrink temperature is 100 °C, and full recovery temperature is 175 °C. It is single-wall, flame‑retardant, black, and resistant to aviation fuel, hydraulic fluid, lubricating oil, water, and other common fluids. This part is listed by TE as Active and sourced from the US, and is supplied on spools.
TE Connectivity RW-200-1-1/4-0-SP technical specifications.
| Shrink Ratio | 2:1 |
| Expanded Inside Diameter (Min) | 31.75mm |
| Expanded Inside Diameter (Min) | 1.252in |
| Recovered Inside Diameter (Max) | 15.9mm |
| Recovered Inside Diameter (Max) | 0.625in |
| Recovered Wall Thickness (Nominal) | 1.40mm |
| Recovered Wall Thickness (Min) | 1.00mm |
| Recovered Wall Thickness (Max) | 1.78mm |
| Operating Temperature Range | -40 to 200°C |
| Minimum Shrink Temperature | 100°C |
| Full Recovery Temperature | 175°C |
| Wall Type | Single Wall |
| Material | Crosslinked Fluoroelastomer (FKM) |
| Color | Black |
| Fluid Resistance | Aviation fuel; hydraulic fluid; lubricating oil; water |
| Flammability | Flame-Retardant |
| Mil-Spec Reference | M23053/13-009-0 (MIL-DTL-23053/13) |
| Tubing Size Range | 15.9–31.75mm |
| Brand | Raychem |
| Product Source | US |
| Mil-spec | M23053/13-009-0 (meets MIL-DTL-23053/13) |
| RoHS | Compliant |
| Flammability | Flame-retardant |
| Te Specification | RW-3037 |
Download the complete datasheet for TE Connectivity RW-200-1-1/4-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.