RW-200 is a heat-shrinkable, premium cross-linked fluoroelastomer tubing designed for high-temperature applications where resistance to aggressive chemicals and fuels is required. It features a 2:1 shrink ratio and provides reliable protection for wire harnesses and components in extreme environments including aerospace, defense, and industrial settings. It maintains high flexibility even at low temperatures and offers exceptional resistance to abrasion and mechanical damage.
TE Connectivity RW-200-3/8-0-SP technical specifications.
| Shrink Ratio | 2:1ratio |
| Inside Diameter (Supplied) | 9.5mm |
| Inside Diameter (Recovered) | 4.8mm |
| Recovered Wall Thickness | 0.9mm |
| Material | Fluoroelastomer (FKM) |
| Operating Temperature Range | -40 to 200°C |
| Min. Shrink Temperature | 175°C |
| Color | Black |
| Fluid Resistance | Aviation Fuel, Hydraulic Fluid, Lubricating Oil |
| RoHS | Compliant |
| REACH | Compliant |
| Mil-spec | AMS-DTL-23053/13 |
Download the complete datasheet for TE Connectivity RW-200-3/8-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.