Resettable Fuses Radial Lead .2A 72V 40A Imax
TE Connectivity RXE020 technical specifications.
| Current Rating | 40A |
| Diameter | 7.4mm |
| ELV | Compliant |
| Height | 11.7mm |
| Hold Current | 200mA |
| Lead Free | Contains Lead |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 72V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 4.4R |
| RoHS Compliant | No |
| Series | RXE |
| Termination | Radial |
| Thickness | 3mm |
| Trip Current | 400mA |
| RoHS | Not Compliant |
No datasheet is available for this part.