This 40A radial lead wire has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate at a supply voltage of up to 72V. The wire is packaged in tape and reel quantities of 3000. It contains lead and has a resistance of 3 ohms.
TE Connectivity RXE025-2 technical specifications.
| Current Rating | 40A |
| Diameter | 7.4mm |
| Height | 12.7mm |
| Hold Current | 250mA |
| Lead Free | Contains Lead |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 72V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 3R |
| Series | RXE |
| Termination | Radial |
| Trip Current | 500mA |
| RoHS | Not Compliant |
No datasheet is available for this part.