
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RY211.024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RY211.024 technical specifications.
| Application(s) | POWER |
| Coil Current | 10.2mA |
| Coil Resistance | 2.35kR |
| Contact Material | Silver |
| Depth | 10.1mm |
| ELV | Compliant |
| Height | 12.3mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Ratings | IP54 |
| Termination | Through Hole |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RY211.024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
