
This general purpose relay features a non-latching coil with a current rating of 44.4mA and a resistance of 200 ohms. The relay has a contact material of silver and a current rating of 12A. It operates within a temperature range of -40°C to 85°C and has a operate time of 8ms and a release time of 6ms. The relay is available in a rail/Tube packaging and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity RZ01-1A4-D009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RZ01-1A4-D009 technical specifications.
| Coil Current | 44.4mA |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 8ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RZ, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RZ01-1A4-D009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.