
TE CONNECTIVITY / SCHRACK RZ01-1A4-D024 RELAY, 12A, 24VDC, SPST, THT
Sign in to ask questions about the TE Connectivity RZ01-1A4-D024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RZ01-1A4-D024 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Depth | 12.7mm |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Life (Hours) | 50Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RZ01-1A4-D024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
