
TE Connectivity RZ03-1A4-D005 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 83.33mA |
| Coil Power | 420mW |
| Coil Resistance | 60R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Life (Hours) | 50Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | PCB, Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RZ03-1A4-D005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
