
Solder & Shield Tubing .105 O/D .055 S/D
Sign in to ask questions about the TE Connectivity S01-02-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity S01-02-R technical specifications.
| Body Material | Thermoplastic |
| Body Plating | Tin |
| Color | Blue, Clear |
| Contact Plating | Tin |
| Diameter | 0.145inch |
| ELV | Non-Compliant |
| Insulation Material | PVDF |
| Length | 0.65inch |
| Material | PVDF |
| Max Operating Temperature | 150°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | S01 |
| Termination | Solder |
| Wire/Cable Diameter | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity S01-02-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
