
Solder & Shield Tubing M83519/2-1 S02-01 RCS453
TE Connectivity S02-01-R technical specifications.
| Color | Blue, Clear |
| Max Operating Temperature | 150°C |
| RoHS Compliant | No |
| Series | SolderSleeve S02 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity S02-01-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
