
The S02-03-RCS453 is a 16.5mm long terminal made of PVDF material with a blue and clear color. It has a wire or cable diameter of 4.3mm and is available in a bulk packaging with 100 pieces. This terminal is not designed for radiation hardening applications.
Sign in to ask questions about the TE Connectivity S02-03-RCS453 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity S02-03-RCS453 technical specifications.
| Color | Blue, Clear |
| Length | 16.5mm |
| Material | PVDF |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve S02 |
| Wire/Cable Diameter | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity S02-03-RCS453 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
