
The S02-series cable sleeve is made from PVDF material with a blue and clear color. It has an inside diameter of 7mm and a length of 0.75inch. The sleeve is designed for cable mounting and is available in a package quantity of 100. The wire/cable diameter is also 7mm with a gauge of 20AWG.
Sign in to ask questions about the TE Connectivity S02-05-RCS453 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity S02-05-RCS453 technical specifications.
| Color | Blue, Clear |
| Inside Diameter | 7mm |
| Length | 0.75inch |
| Material | PVDF, Polyvinylidene |
| Mount | Cable |
| Package Quantity | 100 |
| Series | SolderSleeve S02 |
| Wire/Cable Diameter | 7mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity S02-05-RCS453 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
