
Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride
Sign in to ask questions about the TE Connectivity S02-08-RCS453 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity S02-08-RCS453 technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue, Clear |
| Contact Plating | Tin |
| Insulation Color | Blue |
| Insulation Material | Polyvinylidene |
| Length | 0.65inch |
| Material | PVDF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve S02 |
| Termination | Solder |
| Wire/Cable Diameter | 4.3mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity S02-08-RCS453 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
