The S02-09-RCS453 is a blue PVDF cable with an inside diameter of 5.95mm and a wire gauge of 22AWG. It features solder termination and is available in bulk packaging with 100 pieces per package. The cable is not compliant with ELV regulations and is not radiation hardened. It is government qualified and made from PVDF and polyvinylidene materials.
Sign in to ask questions about the TE Connectivity S02-09-RCS453 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity S02-09-RCS453 technical specifications.
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Government Qualified | Yes |
| Inside Diameter | 5.95mm |
| Length | 19.1mm |
| Material | PVDF, Polyvinylidene |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve S02 |
| Termination | Solder |
| Wire/Cable Diameter | 5.95mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity S02-09-RCS453 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.