
The S02-14-RCS453 is a cable terminal made from polyvinylidene with a blue and clear color. It has an inside diameter of 5.95mm. The terminal operates within a temperature range of -55°C to 150°C. The S02-14-RCS453 is packaged in bulk and is not radiation hardened. It is part of the SolderSleeve S02 series.
Sign in to ask questions about the TE Connectivity S02-14-RCS453 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity S02-14-RCS453 technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue, Clear |
| Inside Diameter | 5.95mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve S02 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity S02-14-RCS453 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
