
This 5.08mm PVDF cable is available in blue and clear colors, with a package quantity of 100. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The cable is made from PVDF material and has a wire/cable diameter of 5.08mm.
TE Connectivity S03-03-R technical specifications.
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Government Qualified | No |
| Inside Diameter | 5.08mm |
| Length | 16.5mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Series | SolderSleeve S03 |
| Wire/Cable Diameter | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity S03-03-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.