
Shield Terminal Translucent Blue 19.1mm
TE Connectivity S03-04-R technical specifications.
| Color | Blue, Clear |
| Length | 19.1mm |
| Max Operating Temperature | 150°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve S03 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity S03-04-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.