Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
Checking distributor stock and pricing after the page loads.
| Color | Blue, Clear |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Series | SolderSleeve S03 |
| RoHS | Not Compliant |